
AM6G-1212SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6G-1212SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6G-1212SLPZ |
Description | 6W DCDC 9~18V 12Vout |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.97000 | $13.97 |
| 5 | $13.45200 | $67.26 |
| 10 | $13.23600 | $132.36 |
| 25 | $12.95280 | $323.82 |
| 50 | $12.74280 | $637.14 |
| 100 | $12.53560 | $1,253.56 |
| 250 | $12.26660 | $3,066.65 |
| 500 | $12.06670 | $6,033.35 |

