Instrumentation Handle Phenolic Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5582BC

DigiKey Part Number
5582BC-ND
Manufacturer
Manufacturer Product Number
5582BC
Description
HANDLE PHENOLIC TAPERED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Phenolic Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Instrumentation
Manufacturer
Davies Molding, LLC
Height
3.870" (98.30mm)
Series
Thread/Screw/Hole Size
5/16"-18
Packaging
Bulk
Material
Phenolic
Part Status
Active
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.95000$10.95
5$9.41600$47.08
10$8.86900$88.69
25$8.23400$205.85
50$7.81280$390.64
100$7.43570$743.57
250$6.99684$1,749.21
500$6.70470$3,352.35
1,000$6.44271$6,442.71
Manufacturers Standard Package