Instrumentation Handle Nylon Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4580-B

DigiKey Part Number
1722-1229-ND
Manufacturer
Manufacturer Product Number
4580-B
Description
HANDLE NYLON MTG CTR 4.594"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Nylon Screw Holes, Back
Product Attributes
Filter Similar Products
Category
Height
1.437" (36.50mm)
Manufacturer
Davies Molding, LLC
Length - Center to Center
4.594" (116.69mm)
Series
Thread/Screw/Hole Size
1/4"-20
Packaging
Bulk
Material
Nylon
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.22000$6.22
5$5.31200$26.56
10$4.98700$49.87
25$4.61200$115.30
50$4.36320$218.16
100$4.14060$414.06
250$3.88184$970.46
500$3.70964$1,854.82
1,000$3.55533$3,555.33
Manufacturers Standard Package