
3090-M | |
|---|---|
DigiKey Part Number | 3090-M-ND |
Manufacturer | |
Manufacturer Product Number | 3090-M |
Description | KNOB SMOOTH 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 2.010" (51.05mm) |
Manufacturer Davies Molding, LLC | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Bar/T | Color Black |
Type Smooth | Base Product Number |
Shaft Size 5/16"-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 5 | $3.58200 | $17.91 |
| 10 | $3.35700 | $33.57 |
| 25 | $3.09680 | $77.42 |
| 50 | $2.92380 | $146.19 |
| 100 | $2.76940 | $276.94 |
| 250 | $2.58988 | $647.47 |
| 500 | $2.47050 | $1,235.25 |
| 1,000 | $2.36357 | $2,363.57 |

