Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3065-E

DigiKey Part Number
1722-1089-ND
Manufacturer
Manufacturer Product Number
3065-E
Description
KNOB KNURLED 1/4"-20 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Plastic Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.000" (25.40mm)
Manufacturer
Davies Molding, LLC
Height
0.750" (19.05mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Plastic
Style
Cylindrical
Color
Black
Type
Knurled, Straight
Base Product Number
Shaft Size
1/4"-20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.95000$2.95
5$2.49600$12.48
10$2.33600$23.36
25$2.14920$53.73
50$2.02540$101.27
100$1.91510$191.51
250$1.78664$446.66
500$1.70134$850.67
1,000$1.62491$1,624.91
Manufacturers Standard Package