
3040-M | |
|---|---|
DigiKey Part Number | 3040-M-ND |
Manufacturer | |
Manufacturer Product Number | 3040-M |
Description | KNOB 3 ARM 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 2.000" (50.80mm) |
Manufacturer Davies Molding, LLC | Height 1.020" (25.91mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
Shaft Size 5/16"-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.87000 | $4.87 |
| 5 | $4.14400 | $20.72 |
| 10 | $3.88800 | $38.88 |
| 25 | $3.58960 | $89.74 |
| 50 | $3.39180 | $169.59 |
| 100 | $3.21480 | $321.48 |
| 250 | $3.00908 | $752.27 |
| 500 | $2.87220 | $1,436.10 |
| 1,000 | $2.74959 | $2,749.59 |

