
2965GQ | |
|---|---|
DigiKey Part Number | 2965GQ-ND |
Manufacturer | |
Manufacturer Product Number | 2965GQ |
Description | KNOB FLUTED #10-24 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #10-24 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 0.870" (22.10mm) |
Manufacturer Davies Molding, LLC | Height 0.500" (12.70mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type Fluted | Features Soft Touch |
Shaft Size #10-24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 5 | $2.37800 | $11.89 |
| 10 | $2.22500 | $22.25 |
| 25 | $2.04640 | $51.16 |
| 50 | $1.92800 | $96.40 |
| 100 | $1.82230 | $182.23 |
| 250 | $1.69968 | $424.92 |
| 500 | $1.61810 | $809.05 |
| 1,000 | $1.54506 | $1,545.06 |

