



2965-H | |
|---|---|
DigiKey Part Number | 1722-1158-ND |
Manufacturer | |
Manufacturer Product Number | 2965-H |
Description | KNOB FLUTED #8-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #8-32 Shaft with No Indicator Plastic Black |
Category | Shaft Size #8-32 |
Manufacturer Davies Molding, LLC | Height 0.530" (13.46mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 5 | $2.35200 | $11.76 |
| 10 | $2.20000 | $22.00 |
| 25 | $2.02360 | $50.59 |
| 50 | $1.90700 | $95.35 |
| 100 | $1.80220 | $180.22 |
| 250 | $1.68080 | $420.20 |
| 500 | $1.60006 | $800.03 |
| 1,000 | $1.52776 | $1,527.76 |

