
TOOL-486LI-30 | |
|---|---|
DigiKey Part Number | 3145-TOOL-486LI-30-ND |
Manufacturer | |
Manufacturer Product Number | TOOL-486LI-30 |
Description | BATTERY PACK LI-ION 18V |
Customer Reference | |
Detailed Description | 18 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Category | Rechargeability Yes |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity 3Ah |
Part Status Active | Size / Dimension 4.50" L x 3.00" W x 2.60" H (114.3mm x 76.2mm x 66.0mm) |
Battery Chemistry |

