18650 3.7 V Lithium-Ion Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L37A102-3-2-2W

DigiKey Part Number
3145-L37A102-3-2-2W-ND
Manufacturer
Manufacturer Product Number
L37A102-3-2-2W
Description
BATTERY PACK LI-ION 3.7V 18650
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
3
Mfr
Voltage - Rated
Packaging
Bulk
Capacity
10.2Ah
Part Status
Active
Structure
Side to Side, 1 Row x 3 Cells
Battery Chemistry
Termination Style
Wire Leads
Rechargeability
Yes
Size / Dimension
2.10" L x 0.07" W x 2.70" H (53.3mm x 17.8mm x 68.6mm)
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.