AA 4.8 V Nickel Cadmium Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSTOM-43

DigiKey Part Number
3145-CUSTOM-43-ND
Manufacturer
Manufacturer Product Number
CUSTOM-43
Description
Lithonia ELB-CS05 ELBCS06
Customer Reference
Detailed Description
AA 4.8 V Nickel Cadmium Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
4
Mfr
Voltage - Rated
Packaging
Bag
Capacity
800mAh
Part Status
Active
Structure
Side to Side, 2 Rows x 2 Cells
Battery Chemistry
Termination Style
Wire Leads with Connector
Rechargeability
Yes
Size / Dimension
2.00" L x 1.10" W x 1.10" H (50.8mm x 27.9mm x 27.9mm)
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,970
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.