
CUSTOM-145-10 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-145-10-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-145-10 |
Description | D-AA650BX4,EJW-NICAD,BGN800-4EWP |
Customer Reference | |
Detailed Description | AA 4.8 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Bag | Capacity 800mAh |
Part Status Active | Structure Side to Side, 2 Rows x 2 Cells |
Battery Chemistry | Termination Style Wire Leads with Connector |
Rechargeability Yes | Size / Dimension 2.00" L x 1.10" W x 1.10" H (50.8mm x 27.9mm x 27.9mm) |
Battery Cell Size |

