
CMP-SC-18-3 | |
|---|---|
DigiKey Part Number | 3145-CMP-SC-18-3-ND |
Manufacturer | |
Manufacturer Product Number | CMP-SC-18-3 |
Description | BATTERY PACK NICD 4.8V SC |
Customer Reference | |
Detailed Description | SC 4.8 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Voltage - Rated |
Part Status Active | Structure Side to Side, 1 Row x 4 Cells |
Battery Chemistry | Termination Style Solder Tab |
Rechargeability Yes | Size / Dimension 3.68" L x 0.93" W x 1.74" H (93.5mm x 23.5mm x 44.2mm) |

