AAA 6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AAA-75-4

DigiKey Part Number
3145-CMP-AAA-75-4-ND
Manufacturer
Manufacturer Product Number
CMP-AAA-75-4
Description
BATTERY PACK NIMH 6V AAA
Customer Reference
Detailed Description
AAA 6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
5
Packaging
Bulk
Voltage - Rated
Part Status
Active
Structure
Side to Side, 1 Row x 5 Cells
Battery Chemistry
Termination Style
Solder Tab
Rechargeability
Yes
Size / Dimension
2.07" L x 0.41" W x 1.75" H (52.5mm x 10.5mm x 44.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.