AAA 3.6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AAA-75-2

DigiKey Part Number
3145-CMP-AAA-75-2-ND
Manufacturer
Manufacturer Product Number
CMP-AAA-75-2
Description
BATTERY PACK NIMH 3.6V AAA
Customer Reference
Detailed Description
AAA 3.6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Bulk
Voltage - Rated
Part Status
Active
Structure
Side to Side, 1 Row x 3 Cells
Battery Chemistry
Termination Style
Solder Tab
Rechargeability
Yes
Size / Dimension
1.24" L x 0.41" W x 1.75" H (31.5mm x 10.5mm x 44.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.