
CMP-AAA-75-11 | |
|---|---|
DigiKey Part Number | 3145-CMP-AAA-75-11-ND |
Manufacturer | |
Manufacturer Product Number | CMP-AAA-75-11 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Packaging Bulk | Voltage - Rated |
Part Status Active | Structure Side to Side, 3 Rows x 2 Cells |
Battery Chemistry | Termination Style Solder Tab |
Rechargeability Yes | Size / Dimension 1.24" L x 0.83" W x 1.75" H (31.5mm x 21.0mm x 44.5mm) |

