AA 4.8 V Nickel Cadmium Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AA-80-3

DigiKey Part Number
3145-CMP-AA-80-3-ND
Manufacturer
Manufacturer Product Number
CMP-AA-80-3
Description
BATTERY PACK NICD 4.8V AA
Customer Reference
Detailed Description
AA 4.8 V Nickel Cadmium Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
4
Mfr
Voltage - Rated
Packaging
Bulk
Capacity
800mAh
Part Status
Active
Structure
Side to Side, 1 Row x 3 Cells
Battery Chemistry
Termination Style
Solder Tab
Rechargeability
Yes
Size / Dimension
2.28" L x 0.57" W x 1.99" H (58.0mm x 14.5mm x 50.5mm)
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.