AA 3.6 V Nickel Cadmium Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AA-80-2

DigiKey Part Number
3145-CMP-AA-80-2-ND
Manufacturer
Manufacturer Product Number
CMP-AA-80-2
Description
BATTERY PACK NICD 3.6V AA
Customer Reference
Detailed Description
AA 3.6 V Nickel Cadmium Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Bulk
Voltage - Rated
Part Status
Active
Structure
Side to Side, 1 Row x 3 Cells
Battery Chemistry
Termination Style
Solder Tab
Rechargeability
Yes
Size / Dimension
1.68" L x 0.56" W x 1.97" H (42.6mm x 14.2mm x 50.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.