AA 2.4 V Nickel Cadmium Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP-AA-80-14

DigiKey Part Number
3145-CMP-AA-80-14-ND
Manufacturer
Manufacturer Product Number
CMP-AA-80-14
Description
BATTERY PACK NICD 2.4V AA
Customer Reference
Detailed Description
AA 2.4 V Nickel Cadmium Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
2
Mfr
Voltage - Rated
Packaging
Bulk
Capacity
800mAh
Part Status
Active
Structure
Front to Back, 1 Row x 2 Cells
Battery Chemistry
Termination Style
Solder Tab
Rechargeability
Yes
Size / Dimension
0.56" Dia x 3.94" H (14.2mm x 100.1mm)
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Dantona Industries Inc.
A separate $44.96 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.