
CMP-AA-18-10 | |
|---|---|
DigiKey Part Number | 3145-CMP-AA-18-10-ND |
Manufacturer | |
Manufacturer Product Number | CMP-AA-18-10 |
Description | BATTERY PACK NIMH 4.8V AA |
Customer Reference | |
Detailed Description | AA 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity 1.8Ah |
Part Status Active | Structure Side to Side, 2 Rows x 2 Cells |
Battery Chemistry | Termination Style Solder Tab |
Rechargeability Yes | Size / Dimension 1.14" L x 1.14" W x 1.99" H (29.0mm x 29.0mm x 50.5mm) |
Battery Cell Size |

