2 Conductor Multi-Conductor Cable Black 26 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2708/2

DigiKey Part Number
W2782B-100-ND
Manufacturer
Manufacturer Product Number
2708/2
Description
CABLE 2COND 26AWG BLK SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 26 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
105/46
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.105" (2.67mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$1,183.46000$1,183.46
2$1,124.79500$2,249.59
3$1,091.59000$3,274.77
5$1,050.87800$5,254.39
7$1,024.72143$7,173.05
10$997.55000$9,975.50
Manufacturers Standard Package