
2420/40 WH-1000 | |
|---|---|
DigiKey Part Number | 2420/40WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2420/40 WH-1000 |
Description | TEST LEAD 40AWG 150V WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 AWG Hook-Up Wire 10/50 White 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.011" (0.28mm) |
Series | Jacket (Insulation) Thickness 0.0035" (0.089mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -150°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/50 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $0.82318 | $823.18 |

