Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
GF-1326-0013
GF-1326-0013

GF-1326-0013

DigiKey Part Number
CWI358-ND
Manufacturer
Manufacturer Product Number
GF-1326-0013
Description
SWITCH SLIDE DPDT 13A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.18mm
Manufacturer
CW Industries
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
DPDT
Features
No Marking
Contact Timing
Not Specified
Operating Temperature
-10°C ~ 104°C
Switch Function
On-On (Line Voltage Selector)
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
13A (AC), 500mA (DC)
Switch Travel
3.89mm
Voltage Rating - AC
125 V
Mechanical Life
10,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Screwdriver Slot
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.61000$3.61
10$3.03200$30.32
25$2.81240$70.31