
EMBER ZIGBEE DEV KIT W/PCWH | |
|---|---|
DigiKey Part Number | 429-1011-ND |
Manufacturer | |
Manufacturer Product Number | EMBER ZIGBEE DEV KIT W/PCWH |
Description | KIT DEV EMBER ZIGBEE W/PCWH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ember ZigBee™ EM260 Modules - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Ember ZigBee™ EM260 Modules | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,045.07000 | $1,045.07 |

