Similar
Similar

F1100BB06 | |
|---|---|
DigiKey Part Number | 364-1173-ND |
Manufacturer | |
Manufacturer Product Number | F1100BB06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5VB3 | TE Connectivity Corcom Filters | 19 | CCM1313-ND | $31.59000 | Similar |
| 851-05/006 | Qualtek | 92 | Q461-ND | $17.23000 | Similar |
| FN2010-6-07 | TE Connectivity Schaffner | 76 | 817-1245-ND | $30.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $30.24600 | $302.46 |




