Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-40-5

DigiKey Part Number
179-VMS-40-5-ND
Manufacturer
Manufacturer Product Number
VMS-40-5
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-40-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.656 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$59.53000$59.53
5$56.69200$283.46
10$55.51300$555.13
25$53.99400$1,349.85
50$52.87240$2,643.62
100$51.77410$5,177.41
250$50.35680$12,589.20
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC