

VFK600-D48-S48 | |
|---|---|
DigiKey Part Number | 179-VFK600-D48-S48-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D48-S48 |
Description | DC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 12.5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D48-S48 Models |
Category | Voltage - Output 1 48V |
Manufacturer Bel Power Solutions | Current - Output (Max) 12.5A |
Series | Power (Watts) 600W |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 36V | Size / Dimension 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $758.90000 | $758.90 |
| 5 | $730.54200 | $3,652.71 |
| 12 | $715.53500 | $8,586.42 |

