VSK-S3-24U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S3-9U

Digi-Key Part Number
102-1803-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VSK-S3-9U
Supplier
Description
AC/DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Enclosed AC DC Converters 1 Uitgang 9V - - - 330mA 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
26-DIP Module, 7 Leads
Size / Dimension
1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.056 lb (25.4 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$19.12000$19.12
5$18.84800$94.24
13$18.57462$241.47
26$17.48231$454.54
52$16.93596$880.67
91$16.38978$1,491.47
234$15.84346$3,707.37
442$15.29713$6,761.33
Additional Resources
AttributeDescription
Other Names
656-91006R
VSKS39U
102-1803
Standard Package13