3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
SJ1-43502PM
SJ1-43502PM
Understanding Audio Jack Switches and Schematics

SJ1-43502PM

DigiKey Part Number
CP-SJ1-43502PM-ND
Manufacturer
Manufacturer Product Number
SJ1-43502PM
Description
CONN JACK 4COND 3.5MM PNL MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
SJ1-43502PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware
Packaging
Bag
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.551" (14.00mm)
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
Body Material
Brass
Actual Diameter
0.142" (3.60mm)
Body Color
Silver, Black
Number of Positions/Contacts
4 Conductors, 4 Contacts
Includes
2 pcs - 1 Connector, 1 Nut
Internal Switch(s)
Does Not Contain Switch
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Termination
Solder Eyelet(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,669
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.84600$28.46
25$2.66800$66.70
80$2.45738$196.59
160$2.34000$374.40
320$2.22828$713.05
560$2.14198$1,199.51
1,040$2.05045$2,132.47
2,560$1.92427$4,926.13
Manufacturers Standard Package