3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
RCJ-046
RCJ-046
Understanding Audio Jack Switches and Schematics

RCJ-046

DigiKey Part Number
CP-1423-ND
Manufacturer
Manufacturer Product Number
RCJ-046
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
RCJ-046 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.130" (3.30mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Lock
Insulation Color
Green
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Green
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,120
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.82000$2.82
10$2.39700$23.97
25$2.24680$56.17
50$2.13920$106.96
100$2.03710$203.71
400$1.84713$738.85
800$1.75898$1,407.18
1,200$1.70938$2,051.26
2,800$1.61023$4,508.64
Manufacturers Standard Package