Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
PJ-202AH
PJ-202AH

PJ-202AH

DigiKey Part Number
CP-202AH-ND
Manufacturer
Manufacturer Product Number
PJ-202AH
Description
CONN PWR JACK 2X5.5MM KINKED PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-202AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
24VDC
Packaging
Bag
Current Rating (Amps)
5 A
Part Status
Active
Mating Length/Depth
0.354" (9.00mm)
Connector Type
Jack
Material Flammability Rating
UL94 V-0
Gender
Male
Operating Temperature
-25°C ~ 85°C
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Contact Material - Plating
Silver
Actual Diameter
0.079" (2.00mm ID), 0.256" (6.50mm OD)
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Brass, Copper Alloy
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Kinked Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,902
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$1.18000$1.18
10$1.00800$10.08
25$0.94440$23.61
50$0.89920$44.96
100$0.85620$85.62
400$0.77638$310.55
800$0.73929$591.43
1,200$0.71843$862.12
2,800$0.67674$1,894.87
Manufacturers Standard Package