




CT-1205-SMT-TR | |
|---|---|
DigiKey Part Number | 102-1199-2-ND - Tape & Reel (TR) 102-1199-1-ND - Cut Tape (CT) 102-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT-1205-SMT-TR |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 40mA 2.4kHz 87dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT-1205-SMT-TR Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 87dB @ 5V, 10cm |
Series | Current - Supply 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 3 ~ 8V | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.299" (7.60mm) |
Technology Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.51600 | $25.16 |
| 25 | $2.29040 | $57.26 |
| 50 | $2.13520 | $106.76 |
| 100 | $1.99160 | $199.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $1.84827 | $831.72 |
| 900 | $1.72018 | $1,548.16 |
| 1,350 | $1.65037 | $2,228.00 |
| 2,250 | $1.56736 | $3,526.56 |
| 3,150 | $1.51890 | $4,784.53 |







