Similar





CMS-15118C-SP | |
|---|---|
DigiKey Part Number | 102-4341-ND |
Manufacturer | |
Manufacturer Product Number | CMS-15118C-SP |
Description | SPEAKER 8OHM 800MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 800 mW 400 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-15118C-SP Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 800 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type Low Profile | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 10 kHz | Termination Spring Type |
Frequency - Self Resonant 500Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 88.00 | Base Product Number |
Efficiency - Testing 800mW/100mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01508AO-SC-WP-R | PUI Audio, Inc. | 8,431 | 668-1514-ND | $6.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.28000 | $5.28 |
| 10 | $4.02100 | $40.21 |
| 25 | $3.62600 | $90.65 |
| 50 | $3.35900 | $167.95 |
| 120 | $3.05550 | $366.66 |
| 360 | $2.72119 | $979.63 |
| 600 | $2.58127 | $1,548.76 |
| 1,080 | $2.43114 | $2,625.63 |
| 5,040 | $2.28124 | $11,497.45 |



