Buzzers Indicator, Internally Driven Piezo 12 V 11mA 3kHz 85dB @ 12V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 11mA 3kHz 85dB @ 12V, 30cm Through Hole PC Pins
CEP-2202A
CEP-2202A
Understanding Audio Frequency Range in Audio Design

CEP-2202A

DigiKey Part Number
102-1116-ND
Manufacturer
Manufacturer Product Number
CEP-2202A
Description
BUZZER PIEZO 12V 24.20MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 11mA 3kHz 85dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CEP-2202A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 30cm
Current - Supply
11mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.953" Dia (24.20mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$6.27000$6.27
10$4.78700$47.87
25$4.31920$107.98
50$4.00240$200.12
100$3.71400$371.40
250$3.37116$842.79
500$3.13764$1,568.82
1,000$2.92390$2,923.90
5,000$2.77551$13,877.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.