S42X083102JP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 13,720
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.04948
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6,838
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.12097
Datasheet
1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S42X083102JP

DigiKey Part Number
60-S42X083102JPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S42X083102JP
Description
RES ARRAY, CONVEX, 4 RES 0603, I
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
1k
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742X083102JPCTS Resistor Products13,72060-742X083102JPCT-ND$0.22000Parametric Equivalent
CAY16A-102J4ASBourns Inc.0118-CAY16A-102J4ASCT-ND$0.04948Parametric Equivalent
CAY16A-102J4LFBourns Inc.6,838118-CAY16A-102J4LFCT-ND$0.19000Parametric Equivalent
EXB-U38102JVPanasonic Industry010-EXB-U38102JVTR-ND$0.12097Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08071$807.10