768141102GPTR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: $7.12000
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: $2.86267
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: $2.87452
Datasheet
1k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768141102GPTR13

DigiKey Part Number
768141102GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
768141102GPTR13
Description
RES ARRAY 13 RES 1K OHM 14SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
14-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
1k
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.071" (1.80mm)
Number of Resistors
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
767141102GPCTS Resistor Products0767-141-R1KP-ND$7.12000Parametric Equivalent
767141102GPTR13CTS Resistor Products0767141102GPTR13-ND$2.86267Parametric Equivalent
768141102GPCTS Resistor Products0768141102GP-ND$2.87452Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.87453$5,749.06
Manufacturers Standard Package