10k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
752083472GP

752083103GPTR7

DigiKey Part Number
60-752083103GPTR7TR-ND - Tape & Reel (TR)
60-752083103GPTR7CT-ND - Cut Tape (CT)
60-752083103GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752083103GPTR7
Description
RES ARRAY 4 RES 10K OHM 8SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
CTS Resistor Products
Power Per Element
160mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
8-SRT
Resistance (Ohms)
10k
Size / Dimension
0.465" L x 0.080" W (11.81mm x 2.03mm)
Tolerance
±2%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.79000$6.79
10$4.58800$45.88
25$3.99080$99.77
50$3.61740$180.87
100$3.29960$329.96
250$2.95196$737.99
500$2.73438$1,367.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.67943$2,679.43
2,000$2.51568$5,031.36
3,000$2.43159$7,294.77
5,000$2.33650$11,682.50
Manufacturers Standard Package