
ATS270ASM-1E | |
|---|---|
DigiKey Part Number | 110-ATS270ASM-1ETR-ND - Tape & Reel (TR) 110-ATS270ASM-1ECT-ND - Cut Tape (CT) 110-ATS270ASM-1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS270ASM-1E |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.43800 | $4.38 |
| 25 | $0.41360 | $10.34 |
| 50 | $0.39680 | $19.84 |
| 100 | $0.38040 | $38.04 |
| 250 | $0.35972 | $89.93 |
| 500 | $0.34484 | $172.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33057 | $330.57 |
| 2,000 | $0.31690 | $633.80 |
| 3,000 | $0.30916 | $927.48 |
| 5,000 | $0.29968 | $1,498.40 |
| 7,000 | $0.29360 | $2,055.20 |
| 10,000 | $0.28729 | $2,872.90 |


