
ATS160-E | |
|---|---|
DigiKey Part Number | CTX1083-ND |
Manufacturer | |
Manufacturer Product Number | ATS160-E |
Description | CRYSTAL 16.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.38000 | $3.80 |
| 25 | $0.35960 | $8.99 |
| 50 | $0.34500 | $17.25 |
| 100 | $0.33080 | $33.08 |
| 300 | $0.30937 | $92.81 |
| 500 | $0.29986 | $149.93 |
| 1,000 | $0.28744 | $287.44 |
| 2,500 | $0.27183 | $679.58 |


