
88974166 | ||
---|---|---|
Digi-Key Part Number | 88974166-ND | |
Manufacturer | ||
Manufacturer Product Number | 88974166 | |
Description | CONTROL LOGIC 16 IN 10 OUT 12V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12VDC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Crouzet | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Inputs and Type | 16 - Digital (10), Analog/Digital (6) | |
Number of Outputs and Type | 10 - PWM (4), Solid State (6) | |
Expandable | Expandable | |
Voltage - Supply | 12VDC | |
Display Type | LCD - Blue Characters, Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | - | |
Memory Size | 368 Bits/200 Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Software | M3 Soft | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $637.82000 | $637.82 |
Attribute | Description |
---|---|
Standard Package | 1 |