Brushed DC Motor Gearmotor 3.6 RPM 3.9W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82861023

DigiKey Part Number
966-1755-ND
Manufacturer
Manufacturer Product Number
82861023
Description
GEARMOTOR 3.6 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 3.6 RPM 3.9W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
3.6 RPM
Manufacturer
Crouzet
Torque - Rated (oz-in / mNm)
70.81 / 500
Series
Power - Rated
3.9W
Packaging
Bulk
Size / Dimension
Round - 1.268" Dia (32.20mm)
Part Status
Active
Diameter - Shaft
0.157" (4.00mm)
Type
DC Motor
Mounting Hole Spacing
1.874" (47.60mm)
Function
Gearmotor
Termination Style
Solder Tab
Motor Type
Brushed
Gear Reduction Ratio
1200
Voltage - Rated
24VDC
Weight
0.353 lb (160.12 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$180.30000$180.30