


80-000512 | |
|---|---|
DigiKey Part Number | 80-000512-ND |
Manufacturer | |
Manufacturer Product Number | 80-000512 |
Description | AM3359 EVAL BRD |
Customer Reference | |
Detailed Description | AM3359 MitySOM ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A8 |
Series | Utilized IC / Part AM3359 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |






