Similar

MTGEZW-00-0000-0N00D027H | |
|---|---|
DigiKey Part Number | MTGEZW-00-0000-0N00D027H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTGEZW-00-0000-0N00D027H |
Description | LED EASYWHT WARM WHT 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 2700K 2-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 700mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3535 (9090 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 0.350" L x 0.350" W (8.90mm x 8.90mm) |
Flux @ 85°C, Current - Test 420lm (400lm ~ 440lm) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Test 185mA | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 36V | Base Product Number |
Lumens/Watt @ Current - Test 63 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDEWT-0000-000N0HG227H | Cree LED | 0 | MHDEWT-0000-000N0HG227H-ND | $3.52679 | Similar |



