New Product
LED Lighting J White, Neutral 4000K 6.13V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030SWT-G-H40NB0000-SZ000001

DigiKey Part Number
2138-JK3030SWT-G-H40NB0000-SZ000001TR-ND - Tape & Reel (TR)
2138-JK3030SWT-G-H40NB0000-SZ000001CT-ND - Cut Tape (CT)
2138-JK3030SWT-G-H40NB0000-SZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030SWT-G-H40NB0000-SZ000001
Description
JK3030S 6V G CLASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 6.13V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
164 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
4000K
Supplier Device Package
1212
Flux @ 25°C, Current - Test
151lm (146lm ~ 156lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
150mA
Height - Seated (Max)
0.033" (0.85mm)
Voltage - Forward (Vf) (Typ)
6.13V
Thermal Resistance of Package
5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.17600$1.76
100$0.15080$15.08
500$0.13590$67.95
1,000$0.12989$129.89
2,000$0.12414$248.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11862$474.48
8,000$0.11334$906.72
12,000$0.11036$1,324.32
20,000$0.10670$2,134.00
28,000$0.10436$2,922.08
40,000$0.10193$4,077.20
Manufacturers Standard Package