Green 525nm LED Indication - Discrete 2.9V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D-GPC-CB0E0793

DigiKey Part Number
90-CLM2D-GPC-CB0E0793TR-ND - Tape & Reel (TR)
90-CLM2D-GPC-CB0E0793CT-ND - Cut Tape (CT)
90-CLM2D-GPC-CB0E0793DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM2D-GPC-CB0E0793
Description
LED GREEN DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.9V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLM2D-GPC-CB0E0793 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,576
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.33600$3.36
100$0.28980$28.98
500$0.26108$130.54
1,000$0.24952$249.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300$0.24195$556.49
Manufacturers Standard Package