Ammeter LED - Tri-Color Bar Graph Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2000-50-I

DigiKey Part Number
582-1191-ND
Manufacturer
Manufacturer Product Number
CRM2000-50-I
Description
AMMETER 0-50A LED PANEL MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ammeter LED - Tri-Color Bar Graph Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Tri-Color Bar Graph
Manufacturer
CR Magnetics Inc.
Voltage - Supply
Loop Power
Series
Mounting Type
Panel Mount - Surface
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Features
Built In Current Transformer (Primary)
Type
Ammeter
Operating Temperature
-30°C ~ 60°C
Measuring Type
Current
Base Product Number
Measuring Range
0 ~ 50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$116.18000$116.18
Manufacturers Standard Package