
CRD4170-1 | |
|---|---|
DigiKey Part Number | 582-1132-ND |
Manufacturer | |
Manufacturer Product Number | CRD4170-1 |
Description | CURRENT SENSOR XFMR 1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1A 3 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 20Hz ~ 5kHz |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 250ms |
Part Status Active | Current - Supply (Max) 30mA |
For Measuring AC | Operating Temperature 0°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 3 | Package / Case Module |
Output RS485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $845.43000 | $845.43 |

