Current Sensor 5A 2 Channel Transformer w/Conditioning Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRD4150-5

DigiKey Part Number
CRD4150-5-ND
Manufacturer
Manufacturer Product Number
CRD4150-5
Description
CURRENT SENSOR XFMR 5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 2 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
20Hz ~ 5kHz
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
24V
Packaging
Bulk
Response Time
250ms
Part Status
Active
Current - Supply (Max)
30mA
For Measuring
AC
Operating Temperature
0°C ~ 60°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
2
Package / Case
Module
Output
RS485
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$591.02000$591.02
Manufacturers Standard Package