50 A Current Sense Transformer 20Hz ~ 1kHz 35Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8349-1000

DigiKey Part Number
CR8349-1000-ND
Manufacturer
Manufacturer Product Number
CR8349-1000
Description
CURR SENSE XFMR 50A T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 A Current Sense Transformer 20Hz ~ 1kHz 35Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50 A
Manufacturer
CR Magnetics Inc.
Current Ratio
1000:1
Series
DC Resistance (DCR)
35Ohm
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.024" L x 0.670" W (26.00mm x 17.00mm)
Frequency Range
20Hz ~ 1kHz
Height - Seated (Max)
1.102" (28.00mm)
Type
Non-Invasive (Solid Core)
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$22.35000$22.35
Manufacturers Standard Package