500 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5RL-501

DigiKey Part Number
CR5RL-501-ND
Manufacturer
Manufacturer Product Number
CR5RL-501
Description
CURR SENSE XFMR 500A IN-LINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Non-Invasive (Solid Core)
Manufacturer
CR Magnetics Inc.
Current Rating (Amps)
500 A
Series
Current Ratio
500:5
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Size / Dimension
3.560" Dia (90.40mm)
Frequency Range
50Hz ~ 400Hz
Height - Seated (Max)
1.098" (27.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$43.18000$43.18
10$38.87200$388.72
25$37.26160$931.54
50$36.08280$1,804.14
100$34.93740$3,493.74
250$33.47408$8,368.52
Manufacturers Standard Package